Infineon BAS5202VH6433XTMA1 technical specifications.
| Average Rectified Current | 750mA |
| Package/Case | SC |
| Forward Current | 750mA |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 80uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAS5202VH6433XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
