Infineon BAS70-04E6433 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | TO-236-3 |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS70-04E6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
