
The BAS70-04SE6327 is a 70V general purpose rectifier from Infineon. It has a maximum reverse leakage current of 100nA and a maximum surge current of 100mA. The device is packaged in a SOT-363-6 surface mount package and is lead free. The BAS70-04SE6327 operates over a temperature range of -40°C to 150°C. It is compliant with lead free standards.
Infineon BAS70-04SE6327 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-363-6 |
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 100ps |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS70-04SE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
