Infineon BAS70-04SH6727 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-363-6 |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 100ps |
| Series | BAS70-04S |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS70-04SH6727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
