Infineon BAS70-05E8212 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 70mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS70-05E8212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.