Infineon BAS7002LE6327XTMA1 technical specifications.
| Average Rectified Current | 70mA |
| Contact Plating | Nickel, Gold |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Output Current | 70mA |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS7002LE6327XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
