Infineon BAS7004SH6727XTSA1 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-363-6 |
| Forward Current | 70mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS7004SH6727XTSA1 to view detailed technical specifications.
No datasheet is available for this part.