Infineon BAS7004WE6327HTSA1 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-323-3 |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAS7004WE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
