
The BAS7005WH6327XTSA1 is a surface mount general purpose rectifier diode from Infineon. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is rated for a maximum reverse voltage of 70V and a maximum repetitive reverse voltage of 70V. It has a reverse recovery time of 100ps and is lead free and halogen free. The diode is packaged in a SOT-323-3 package and is RoHS compliant.
Infineon BAS7005WH6327XTSA1 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-323-3 |
| Contact Plating | Tin, Matte |
| Element Configuration | Common Cathode |
| Forward Current | 70mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 100ps |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS7005WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
