The BAS7006WE6327HTSA1 is a dual silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage rating of 70V and a maximum power dissipation of 0.25W. The diode is available in a RoHS compliant package with 3 terminals. It is suitable for general purpose rectification applications.
Infineon BAS7006WE6327HTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BAS7006WE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.