Infineon BAS7007E6327HTSA1 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-143 |
| Contact Plating | Tin |
| Current Rating | 70mA |
| Element Configuration | Dual |
| Forward Current | 70mA |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ps |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS7007E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
