The BAS70E6433HTMA1 is a surface mount general purpose rectifier diode from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 70V and a maximum reverse voltage of 70V. The diode is lead free and RoHS compliant, packaged in a TO-236-3 case and available in tape and reel packaging.
Infineon BAS70E6433HTMA1 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | TO-236-3 |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Output Current | 70mA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS70E6433HTMA1 to view detailed technical specifications.
No datasheet is available for this part.
