
Infineon BAT15-02LSE6327 technical specifications.
| Package/Case | 0201 |
| Forward Current | 110mA |
| Max Current Rating | 110mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT15-02LSE6327 to view detailed technical specifications.
No datasheet is available for this part.