Infineon BAT15-05W technical specifications.
| Average Rectified Current | 110mA |
| Package/Case | SOT |
| Element Configuration | Dual |
| Halogen Free | Halogen Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT15-05W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
