
The BAT15-098LRHE6327 is a general purpose rectifier diode with a maximum reverse voltage of 4V and a current rating of 110mA. It is lead free and RoHS compliant. The diode is packaged in a surface mount configuration, suitable for automated assembly. The manufacturer's packaging includes 15,000 units per reel, wrapped in tape.
Infineon BAT15-098LRHE6327 technical specifications.
| Average Rectified Current | 110mA |
| Current Rating | 110mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 4V |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT15-098LRHE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
