Infineon BAT1502LSE6433XTMA1 technical specifications.
| Average Rectified Current | 110mA |
| Package/Case | 0201 |
| Forward Current | 110mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Voltage (DC) | 4V |
| Mount | Surface Mount |
| Package Quantity | 70000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT1502LSE6433XTMA1 to view detailed technical specifications.
No datasheet is available for this part.