
Automotive-grade RF Schottky diode, surface mountable in a 2-pin SOD-323 package. Features a 4V reverse voltage rating and a maximum forward current of 110mA. Offers a maximum power dissipation of 100mW and operates across a temperature range of -55°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Infineon BAT1503WE6327HTSA1 technical specifications.
| Package/Case | SOD-323-2 |
| Current Rating | 110mA |
| Element Configuration | Single |
| Forward Current | 110mA |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Current Rating | 110mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT1503WE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
