Infineon BAT15099RE6327HTSA1 technical specifications.
| Package/Case | TO-253-4 |
| Contact Plating | Tin, Matte |
| Current Rating | 110mA |
| Forward Current | 110mA |
| Lead Free | Lead Free |
| Max Current Rating | 110mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT15099RE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
