Infineon BAT165E6327XT technical specifications.
| Package/Case | SOD |
| Contact Plating | Tin, Matte |
| Forward Current | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT165E6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.