The BAT17 is a silicon mixer diode with a maximum operating temperature of 125°C and a maximum power dissipation of 0.15W. It has 3 terminals and is packaged in a 3-pin R-PDSO-G3 package. The diode element is made of silicon and is a single mixer diode. The BAT17 operates over a temperature range of -55°C to 125°C.
Infineon BAT17 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BAT17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.