
The BAT17-06WH6327 is a surface mount general purpose rectifier from Infineon with a maximum forward current rating of 130mA and maximum power dissipation of 150mW. It operates over a temperature range of -55°C to 125°C. The device is packaged in a SOT-323-3 package and is available in quantities of 3000 per reel. The BAT17 series is a general purpose rectifier series from Infineon.
Infineon BAT17-06WH6327 technical specifications.
| Package/Case | SOT-323-3 |
| Forward Current | 130mA |
| Max Current Rating | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | BAT17 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT17-06WH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.