Infineon BAT1705WE6327 technical specifications.
| Package/Case | SOT-323-3 |
| Max Current Rating | 130mA |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT1705WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
