Infineon BAT1706WH6327XTSA1 technical specifications.
| Package/Case | SOT-323-3 |
| Forward Current | 130mA |
| Max Current Rating | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BAT1706WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
