
Automotive-grade PIN switch diode with a 35V reverse voltage and 100mA forward current. Features a 1.2V maximum forward voltage and 0.7 Ohm maximum series resistance at 5mA. This surface-mount device is housed in a 3-pin SOT-23 (TO-236AA) plastic package with gull-wing leads, measuring 2.9mm x 1.3mm x 1mm. Operating across VHF and UHF frequencies, it offers a typical carrier life time of 0.12 us and a diode capacitance of 1pF at 20V, with an operating temperature range of -55°C to 125°C.
Infineon BAT1805E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | Switch |
| Configuration | Dual Common Cathode |
| Maximum Reverse Voltage | 35V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1.2V |
| Maximum Series Resistance @ Maximum IF | 0.7@5mAOhm |
| Maximum Diode Capacitance | 1@20VpF |
| Typical Carrier Life Time | 0.12us |
| Frequency Range | VHF|UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon BAT1805E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.