
Schottky RF diode for surface mount applications. Features a 4V maximum repetitive reverse voltage and 110mA forward current. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 100mW. Packaged in a compact 0201 (0603 metric) case, supplied on tape and reel. RoHS compliant.
Infineon BAT2402LSE6327XTSA1 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Forward Current | 110mA |
| Max Current Rating | 110mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT2402LSE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
