Infineon BAT240AE6327 technical specifications.
| Average Rectified Current | 400mA |
| Package/Case | TO-236-3 |
| Current Rating | 400mA |
| Forward Current | 400mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 240V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 240V |
| Mount | Surface Mount |
| Output Current | 400mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 240V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT240AE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
