Infineon BAT240AE6433HTMA1 technical specifications.
| Average Rectified Current | 400mA |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 240V |
| Max Reverse Voltage (DC) | 240V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT240AE6433HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
