Infineon BAT54-02VE6327 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SC |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT54-02VE6327 to view detailed technical specifications.
No datasheet is available for this part.