This dual silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius. It has three terminals and a pin count of three. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 30 volts and the maximum power dissipation is 0.23 watts. The package is ROHS compliant and has three pins.
Infineon BAT54-05 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BAT54-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.