Infineon BAT54-06 technical specifications.
| Package/Case | SOT |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT54-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
