Infineon BAT54-06B5003 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Max Power Dissipation | 230mW |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAT54-06B5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
