
Schottky rectifier diode featuring two elements for general-purpose rectification. This surface mount component offers a 200mA current rating and a maximum reverse voltage of 30V. It boasts a fast 5ns reverse recovery time and a low capacitance of 10pF. Packaged in a SOT-23 case, it operates from -65°C to 150°C and is RoHS compliant.
Infineon BAT5404E6327HTSA1 technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT5404E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.