
Schottky rectifier diode featuring two elements for general-purpose rectification. This surface mount component offers a 30V maximum repetitive reverse voltage (Vrrm) and a 200mA average rectified current. It operates with a 200mA forward current and a low 2µA maximum reverse current. The diode boasts a 5ns reverse recovery time and is housed in a compact SOT-323 package. This RoHS and Halogen Free compliant component is supplied on tape and reel.
Infineon BAT5404WH6327XTSA1 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-323 |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT5404WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
