Infineon BAT54WH6327XTSA1 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-323-3 |
| Forward Current | 200mA |
| Height | 0.8mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT54WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
