Infineon BAT60BE6433 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SOD-323-2 |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 10V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT60BE6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.