
The BAT62-02LE6327 is a surface mount general purpose rectifier from Infineon, rated for 40V DC and 20mA current. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 100mW. The device is packaged in tape and reel quantities of 15000 and is lead free.
Infineon BAT62-02LE6327 technical specifications.
| Current Rating | 20mA |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Current Rating | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Output Current | 20mA |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT62-02LE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
