Infineon BAT62-02LSE6327 technical specifications.
| Forward Current | 20mA |
| Max Current Rating | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT62-02LSE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
