Infineon BAT62-09SE6327 technical specifications.
| Package/Case | SOT-363-6 |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Current Rating | 20mA |
| Max Power Dissipation | 100mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT62-09SE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.