The BAT6202LSE6327XTSA1 is a surface mount general purpose rectifier from Infineon. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a maximum power dissipation of 100mW. It can handle a maximum repetitive reverse voltage of 40V and a maximum reverse current of 10uA.
Infineon BAT6202LSE6327XTSA1 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Forward Current | 20mA |
| Max Current Rating | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT6202LSE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.