
Infineon BAT6207WH6327XTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Forward Current | 20mA |
| Max Current Rating | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BAT6207WH6327XTSA1 to view detailed technical specifications.
No datasheet is available for this part.
