Infineon BAT62E6327XT technical specifications.
| Package/Case | SOT-143 |
| Contact Plating | Tin, Matte |
| Forward Current | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAT62E6327XT to view detailed technical specifications.
No datasheet is available for this part.