
The BAT63-07WE6327 is a general purpose rectifier diode from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 3V and a maximum reverse current of 10uA. The diode is available in a SOT-343-4 package, suitable for surface mount applications, and is packaged in tape and reel with 3000 units per reel.
Infineon BAT63-07WE6327 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-343-4 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 3V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT63-07WE6327 to view detailed technical specifications.
No datasheet is available for this part.
