
The BAT6302VH6327XTSA1 is a single-element diode from Infineon, packaged in a SC case and available in a tape and reel format. It features a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS and Reach SVHC regulations. The diode has a maximum forward current rating of 100mA and a maximum power dissipation of 100mW. It is also halogen-free and lead-free.
Infineon BAT6302VH6327XTSA1 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT6302VH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
