
The BAT64 is a single-element general purpose rectifier diode from Infineon, packaged in a 3-pin SOT-23. It can handle a maximum forward current of 250mA and a maximum reverse voltage of 40V. The diode has a reverse recovery time of 5ns and is RoHS compliant. It is available in tape and reel packaging and has a maximum operating temperature of 150°C.
Infineon BAT64 technical specifications.
| Package/Case | SOT |
| Element Configuration | Single |
| Forward Current | 250mA |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
