Infineon BAT64-02W technical specifications.
| Forward Current | 250mA |
| Halogen Free | Halogen Free |
| Height | 0.7mm |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Peak Non-Repetitive Surge Current | 800mA |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT64-02W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
