
The BAT64-02WH6327 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and a maximum reverse voltage of 40V. The diode is packaged in a SC surface mount package and has a maximum reverse leakage current of 200uA. It can handle a maximum surge current of 800mA and has a reverse recovery time of 5ns.
Infineon BAT64-02WH6327 technical specifications.
| Average Rectified Current | 120mA |
| Package/Case | SC |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 800mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 800mA |
| Reverse Recovery Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT64-02WH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
