Infineon BAT64-04WE6327 technical specifications.
| Average Rectified Current | 120mA |
| Capacitance | 4pF |
| Package/Case | SOT-323 |
| Current Rating | 250mA |
| Forward Current | 120mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 800mA |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 800mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 5ns |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT64-04WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.