Infineon BAT64-05B5000 technical specifications.
| Package/Case | SOT-23 |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 800mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAT64-05B5000 to view detailed technical specifications.
No datasheet is available for this part.