The BAT64-06E6327 is a general purpose rectifier diode from Infineon with a maximum operating temperature of 150°C. It has a maximum repetitive reverse voltage of 40V and a maximum forward current of 250mA. The diode has a reverse recovery time of 5ns and is packaged in a TO-236-3 case, suitable for surface mount applications. The device is RoHS compliant and available on tape and reel in quantities of one.
Infineon BAT64-06E6327 technical specifications.
| Average Rectified Current | 120mA |
| Package/Case | TO-236-3 |
| Forward Current | 250mA |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAT64-06E6327 to view detailed technical specifications.
No datasheet is available for this part.
