
The BAT6404E6433HTMA1 is a surface mount general purpose rectifier from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum forward surge current of 800mA. The device is packaged in a TO-236-3 package and is lead free. It has a reverse recovery time of 5ns and a maximum reverse current of 2uA.
Infineon BAT6404E6433HTMA1 technical specifications.
| Average Rectified Current | 120mA |
| Capacitance | 4pF |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Current Rating | 250mA |
| Forward Current | 250mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 40V |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAT6404E6433HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
